
CMOS Quad Differential Line Receivers 16-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments DS26C32AMJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C32AMJ/883 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26C32AMJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.