
CMOS Quad Differential Line Receivers featuring RS-422 interface and Schmitt trigger inputs. Designed for industrial temperature ranges (-40°C to 85°C) with a 5V operating supply voltage (4.5V to 5.5V). This surface mount component is housed in a 16-SOIC package with gull wing terminals. It offers four independent differential receivers.
Sign in to ask questions about the Texas Instruments DS26C32ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C32ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Height | 1.45mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-422 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 4 |
| RoHS Compliant | Yes |
| Series | DS26C32AT |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C32ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
