
CMOS Quad Differential Line Receivers 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS26C32ATMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C32ATMX technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Radiation Hardening | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C32ATMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
