
The DS26C32ATMX/NOPB is a quad RS-422 receiver integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V, drawing a maximum current of 23mA. The device is packaged in a 16-pin SOIC package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments DS26C32ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C32ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C32ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
