
QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16
Sign in to ask questions about the Texas Instruments DS26C32ATN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C32ATN/NOPB technical specifications.
| Package/Case | DIP |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C32ATN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
