The DS26C32MJ is a 16-pin dual-line receiver IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device features differential Schmitt trigger input characteristics and provides an inverted output. It is packaged in a DIP-16 format, suitable for through-hole mounting.
Texas Instruments DS26C32MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.