The DS26F32CJ is a commercial-grade, dual-line receiver IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a DIP-16 format. It is designed to receive differential Schmitt trigger signals and has a maximum supply current of 50mA. The IC is powered by a nominal 5V supply voltage, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Texas Instruments DS26F32CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.