The DS26F32MJ is a 16-channel differential Schmitt trigger line receiver IC from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 50mA. The device is available in a DIP16 package, measuring 7.62mm in width and 19.43mm in length. It is designed for use in military-grade applications and features inverted output polarity.
Texas Instruments DS26F32MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.