The DS26F32MW/883 is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 5V, drawing a maximum supply current of 50mA. The device is not RoHS compliant and contains lead. It is available in a surface mount package type.
Sign in to ask questions about the Texas Instruments DS26F32MW/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26F32MW/883 technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26F32MW/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.