The DS26F32MW-QMLV is a dual-line receiver IC with differential input characteristics, designed to operate within a temperature range of -55°C to 125°C. It features a 16-pin DFP package and is compliant with MIL-PRF-38535 Class V screening level. The device requires a supply voltage of 4.5V to 5.5V and is suitable for use in high-reliability applications.
Texas Instruments DS26F32MW-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.