
The DS26LS31CM/NOPB is a quad RS-422 transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted on the surface and has a maximum supply voltage of 5.25V. It is compliant with RoHS and is packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments DS26LS31CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31CM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS31CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.