
The DS26LS31CMX is a 4-channel surface mount bus transceiver from Texas Instruments, packaged in a SOIC-16 package. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 60mA. It is not RoHS compliant and contains lead. The transceiver is available on a tape and reel in a package quantity of one.
Sign in to ask questions about the Texas Instruments DS26LS31CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31CMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.