
The DS26LS31CMX/NOPB is a 4-channel bus transceiver from Texas Instruments, operating at 5V with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It is designed for surface mount applications and features a maximum operating temperature of 70°C and minimum operating temperature of 0°C. The device is RoHS compliant and lead free, with a maximum operating supply current of 60mA and a maximum supply voltage of 5.25V.
Sign in to ask questions about the Texas Instruments DS26LS31CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS26LS31C |
| Supply Current | 60mA |
| Voltage | 5V |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS31CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.