
Quad high-speed differential line drivers designed for RS-422 interfaces. This integrated circuit features four independent transmitters and three transceivers, housed in a 16-PDIP through-hole package. Operating within a 4.75V to 5.25V supply voltage range, it offers a maximum supply current of 60mA and an output current of 20mA. The component functions across an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS26LS31CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31CN technical specifications.
| Package/Case | PDIP |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
