Quad High Speed Differential Line Drivers 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments DS26LS31CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31CN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Temperature Grade | COMMERCIAL |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS31CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.