Quad High Speed Differential Line Driver 16-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments DS26LS31MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31MJ/883 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.