The DS26LS31MJ-QMLV is a 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 80mA. The device is packaged in a CDIP package and is available in quantities of 25. The operating temperature range is from -55°C to 125°C. The DS26LS31MJ-QMLV is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS26LS31MJ-QMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31MJ-QMLV technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS26LS31MQML-SP |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26LS31MJ-QMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.