The DS26LS31MJ-SMD is a 4-channel bus transceiver from Texas Instruments, operating at a supply voltage of 5V and consuming up to 80mA of current. It is available in a CDIP-16 package and is rated for operation between -55°C and 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It supports data transfer rates of up to 10Mbps.
Sign in to ask questions about the Texas Instruments DS26LS31MJ-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31MJ-SMD technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26LS31MQML |
| Supply Current | 80mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31MJ-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.