QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16
Texas Instruments DS26LS31MJFQML technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS26LS31MJFQML to view detailed technical specifications.
No datasheet is available for this part.