The DS26LS31MW/883 is a surface mount bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V and has a supply current of 60mA. The device is packaged in a DFP-16 package and is available in a tape and reel packaging format. The DS26LS31MW/883 is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments DS26LS31MW/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31MW/883 technical specifications.
| Height | 2.032mm |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Thickness | 1.88mm |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31MW/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.