The DS26LS31MW-SMD is a 16-pin dual-line driver IC from Texas Instruments, operating at a maximum temperature of 125°C. It features a standard input characteristic and is designed for use in military-grade applications. The device is packaged in a ceramic DFP-16 package, measuring 6.73mm in width and 10.16mm in length. It is rated for a supply voltage of 4.5V to 5.5V and is compliant with the MIL-STD-883 screening level.
Texas Instruments DS26LS31MW-SMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.