
This 4-channel bus transceiver from Texas Instruments is a PDIP packaged device operating within a temperature range of -40°C to 70°C. It has 512KB of RAM and is designed to operate at a supply voltage of 5V. The device is not RoHS compliant and contains lead. It is part of the RabbitCore series.
Sign in to ask questions about the Texas Instruments DS26LS31N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS31N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26LS31N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
