
Quad Differential Line Receivers 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS26LS32ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32ACM/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Voltage | 5V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS32ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
