
The DS26LS32ACMX is a 4-channel receiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 70mA and is packaged in a SOIC N format. The DS26LS32ACMX is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS26LS32ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32ACMX technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
