
Quad Differential Line Receivers 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS26LS32ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32ACMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS32ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
