
Quad differential line receivers designed for RS-422 interfaces. Features four receivers with 100mV hysteresis, operating from a 4.75V to 5.25V supply. Housed in a 16-PDIP through-hole package with tin, matte contact plating. Commercial temperature grade with an operating range of 0°C to 70°C. Maximum supply current is 70mA.
Sign in to ask questions about the Texas Instruments DS26LS32ACN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32ACN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 5.08mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 19.81mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Temperature Grade | COMMERCIAL |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS32ACN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
