Quad Differential Line Receivers 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS26LS32CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32CM technical specifications.
| Package/Case | SOIC N |
| Current Rating | 25A |
| ESD Protection | No |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
