
The DS26LS32CMX is a 4-channel receiver IC from Texas Instruments, packaged in a SOIC-16 package. It operates within a temperature range of 0-70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 70mA. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Texas Instruments DS26LS32CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32CMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
