
The DS26LS32CN is a 4-channel RS-422 receiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a current rating of 25A and is available in a PDIP-16 package, suitable for through-hole mounting. The receiver features a hysteresis of 100mV and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS26LS32CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 25A |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
