Quad Differential Line Receivers 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments DS26LS32CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LS32CN/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LS32CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.