The DS26LS32MJ-MLS/NOPB is a dual-line receiver IC from Texas Instruments, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. This device is packaged in a 16-pin DIP, measuring 7.62mm in width and 19.43mm in length, and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS26LS32MJ-MLS/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.