The DS26LS33ACMX is a commercial temperature differential Schmitt trigger line receiver from Texas Instruments. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is available in a 16-pin R-PDSO-G16 package with a width of 3.899mm and a length of 9.902mm. It has a supply voltage range of 4.75 to 5.25 volts and a maximum supply current of 80mA. The DS26LS33ACMX is designed for use in bus transceiver applications and is compliant with commercial temperature grade requirements.
Texas Instruments DS26LS33ACMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 9.902 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.