The DS26LS33ACN is a 16-pin dual-line receiver IC from Texas Instruments, featuring differential Schmitt trigger input characteristics. It is available in a 16-pin PDIP package, measuring 7.62mm in width and 19.305mm in length. The device operates at a nominal supply voltage of 5V and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS26LS33ACN technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.