The DS26LS33CN is a commercial-grade line receiver IC with 16 terminals, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 80mA and is available in a DIP16 package. It is designed for use in commercial applications and is suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS26LS33CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.