
Quad differential line driver, 30Mbps data rate, CMOS technology, operating from a 3V to 3.6V supply. Features four differential outputs and four drivers, with a standard input characteristic. Packaged in a 16-pin SOIC (R-PDSO-G16) for surface mounting, this component operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS26LV31TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LV31TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Current | -150mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.005471oz |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LV31TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
