
The DS26LV31TMX is a 4-channel bus transceiver from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a low supply current of 100uA and is not RoHS compliant due to containing lead. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments DS26LV31TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26LV31TMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LV31TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
