The DS26LV31W is a 16-pin dual line driver IC from Texas Instruments, operating within a temperature range of -55 to 125°C. This device is designed to work with a supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The IC is constructed in a DFP package, measuring 6.604mm in width and 9.66mm in length. It features a standard input characteristic and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.66 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |