3V Enhanced CMOS Quad Differential Line Driver 16-CFP -55 to 125
Texas Instruments DS26LV31W-QML technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26LV31QML |
| Supply Current | 125uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LV31W-QML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.