Texas Instruments DS26LV32ATM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS26LV32ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
