
Quad differential line receiver for RS-422 interfaces. Features 4 simplex channels with 4 receivers and 4 drivers, operating from a 3V to 3.6V supply. This surface mount device in a 16-SOIC package offers a 35mV receiver hysteresis and operates across a -40°C to 85°C temperature range. It is lead-free and RoHS compliant.
Texas Instruments DS26LV32ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Supply Current | 15mA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LV32ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
