
Quad differential line receiver for RS-422 interfaces, featuring enhanced CMOS technology. Operates from a 3V to 3.6V single supply, with a typical 3.3V operating voltage and a maximum supply current of 15mA. Offers 35mV receiver hysteresis and integrated ESD protection. Packaged in a 16-SOIC surface-mount case with dimensions of 9.91mm length, 3.91mm width, and 1.45mm height. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments DS26LV32ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26LV32ATMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
