
3V Enhanced CMOS Quad Differential Line Receiver 16-CFP -55 to 125
Texas Instruments DS26LV32AW-QML technical specifications.
| Height | 2.032mm |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26LV32AQML |
| Thickness | 1.88mm |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LV32AW-QML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.