The DS30BA101SQ/NOPB is a single-channel buffer IC with a data rate of 3.125Gbps and a maximum operating temperature of 85°C. It operates on a 3.3V supply voltage and consumes up to 50mA of current. This surface-mount device is packaged in a 16-pin HVQCCN package and is available in quantities of 1000 units on tape and reel. The IC is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments DS30BA101SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS30BA101SQ/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS30BA101SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.