
The DS30EA101SQ/NOPB is a surface mount specialized interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a data rate of 3.125Gbps and a supply voltage of 2.5V. It is packaged in a WQFN-16 package and is available in quantities of 1000. The IC is lead free and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS30EA101SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS30EA101SQ/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS30EA101SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.