
The DS30EA101SQE/NOPB is a 1-channel surface mount specialized interface IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This IC has a maximum data rate of 3.125Gbps and a supply voltage of 2.5V. It is packaged in a Tape and Reel format with 250 units per package.
Sign in to ask questions about the Texas Instruments DS30EA101SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS30EA101SQE/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS30EA101SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
