
0.15- to 3.125-Gbps adaptive cable equalizer 16-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS30EA101SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS30EA101SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS30EA101SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
