The DS3245J is a commercial extended temperature range low skew clock driver from Texas Instruments. It operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. This device is available in a 16-pin DIP package and features a commercial extended temperature range of 0 to 75 degrees Celsius. The DS3245J is a single-function device with a pin count of 16.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS3245J technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 3245 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.