The DS32EL0124SQ/NOPB is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 3.125 Gbps. It is RoHS compliant and operates over a temperature range of -40°C to 85°C. The IC is available in a 48-pin HVQCCN package and is suitable for surface mount applications.
Texas Instruments DS32EL0124SQ/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 2 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Number of Receivers | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS32EL0124 |
| RoHS | Compliant |
No datasheet is available for this part.