
125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS32ELX0124SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS32ELX0124SQE/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Number of Receivers | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS32ELX0124SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.