
Programmable single equalizer 14-WSON -40 to 85
Sign in to ask questions about the Texas Instruments DS32EV100SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS32EV100SD/NOPB technical specifications.
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS32EV100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS32EV100SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.